Maxim Integrated MAX667CPA+, 1-Channel Low Dropout Voltage, Voltage Regulator, 5V, PDIP 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
190-0571
Mfr. Part No.:
MAX667CPA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Outputs

1

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

5 V

Package Type

PDIP

Pin Count

8

Height

4.45 mm

Length

9.91 mm

Line Regulation

10 mV

Load Regulation

100 mV

Maximum Input Voltage

16.5 V

Maximum Operating Temperature

70 °C

Minimum Input Voltage

3.5 V

Minimum Operating Temperature

0 °C

Mount Type

Through Hole

Output Type

Adjustable, Fixed

Polarity

Positive

Power Rating

0.73 W

Quiescent Current

20 μA

Width

7.87 mm

COO (Country of Origin):
PH

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated


LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy