onsemi MC79L15ACPRAG, Voltage Regulator -35V TO-92 3-Pin
- RS Stock No.:
- 103-2169
- Mfr. Part No.:
- MC79L15ACPRAG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€290.00
(exc. VAT)
€356.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | €0.145 | €290.00 |
| 10000 + | €0.144 | €288.00 |
*price indicative
- RS Stock No.:
- 103-2169
- Mfr. Part No.:
- MC79L15ACPRAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Negative | |
| Mount Type | Through Hole | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Length | 5.2mm | |
| Series | MC79LxxA | |
| Height | 5.33mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -16.7V | |
| Maximum Input Voltage | -35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Negative | ||
Mount Type Through Hole | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Length 5.2mm | ||
Series MC79LxxA | ||
Height 5.33mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -16.7V | ||
Maximum Input Voltage -35V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
MC79L00 Linear voltage regulator, ON Semiconductor
The MC79L00 series linear voltage regulator by ON Semiconductor is a negative voltage regulator. This family has a fixed output voltage of 5 V, 12 V or 15 V. There is no need for any external devices and is suitable for applications that require 100 mA. The ON Semiconductor MC79L00 range features the Internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation.
Pb-Free Packages available
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC79L15ACPRAG, Voltage Regulator -35V TO-92 3-Pin
- onsemi, Voltage Regulator -35V TO-92 3-Pin
- onsemi MC78L15ACPG, Voltage Regulator 35V TO-92 3-Pin
- onsemi, Voltage Regulator 35V TO-92 3-Pin
- onsemi MC79L12ACPG, Voltage Regulator -35V TO-92 3-Pin
- onsemi MC78L12ACPG, Voltage Regulator 35V TO-92 3-Pin
- onsemi MC78L15ABPRAG, Voltage Regulator 35V TO-92 3-Pin
- onsemi MC79L15ACPREG, Voltage Regulator -35V TO-92 3-Pin
