onsemi MC78L12ACPG, Voltage Regulator 35V TO-92 3-Pin
- RS Stock No.:
- 516-5764
- Distrelec Article No.:
- 304-42-826
- Mfr. Part No.:
- MC78L12ACPG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.10
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- 955 unit(s) ready to ship from another location
- Plus 590 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.42 | €2.10 |
| 50 - 95 | €0.362 | €1.81 |
| 100 - 495 | €0.314 | €1.57 |
| 500 - 995 | €0.276 | €1.38 |
| 1000 + | €0.252 | €1.26 |
*price indicative
- RS Stock No.:
- 516-5764
- Distrelec Article No.:
- 304-42-826
- Mfr. Part No.:
- MC78L12ACPG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 4.2mA | |
| Pin Count | 3 | |
| Series | MC78Lxx | |
| Standards/Approvals | No | |
| Height | 5.33mm | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 13.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 4.2mA | ||
Pin Count 3 | ||
Series MC78Lxx | ||
Standards/Approvals No | ||
Height 5.33mm | ||
Length 5.2mm | ||
Width 4.19mm | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 13.7V | ||
Automotive Standard AEC-Q100 | ||
MC78L00A Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC78L12ACPG, Voltage Regulator 35V TO-92 3-Pin
- onsemi, Voltage Regulator -35V TO-92 3-Pin
- onsemi MC78L15ACPG, Voltage Regulator 35V TO-92 3-Pin
- onsemi, Voltage Regulator 35V TO-92 3-Pin
- onsemi MC79L12ACPG, Voltage Regulator -35V TO-92 3-Pin
- onsemi MC79L15ACPRAG, Voltage Regulator -35V TO-92 3-Pin
- onsemi MC78L15ABPRAG, Voltage Regulator 35V TO-92 3-Pin
- onsemi MC79L15ACPREG, Voltage Regulator -35V TO-92 3-Pin
