onsemi MC78L15ACPG, Voltage Regulator 35V TO-92 3-Pin
- RS Stock No.:
- 688-9281
- Mfr. Part No.:
- MC78L15ACPG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€0.71
(exc. VAT)
€0.87
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 1,454 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €0.355 | €0.71 | - |
| 20 - 198 | €0.305 | €0.61 | 14% |
| 200 - 998 | €0.265 | €0.53 | 25% |
| 1000 + | €0.235 | €0.47 | 33% |
*price indicative
- RS Stock No.:
- 688-9281
- Mfr. Part No.:
- MC78L15ACPG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 4.4mA | |
| Pin Count | 3 | |
| Height | 5.33mm | |
| Length | 5.2mm | |
| Series | MC78Lxx | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 16.7V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 4.4mA | ||
Pin Count 3 | ||
Height 5.33mm | ||
Length 5.2mm | ||
Series MC78Lxx | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 16.7V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
MC78L00A Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC78L15ACPG, Voltage Regulator 35V TO-92 3-Pin
- onsemi MC79L12ACPG, Voltage Regulator -35V TO-92 3-Pin
- onsemi MC78L12ACPG, Voltage Regulator 35V TO-92 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-92 3-Pin
- STMicroelectronics L78L12ABZ-AP, Voltage Regulator 35V TO-92 3-Pin
- onsemi MC79L15ACPRAG, Voltage Regulator -35V TO-92 3-Pin
- onsemi MC78L15ABPRAG, Voltage Regulator 35V TO-92 3-Pin
- onsemi, Voltage Regulator -35V TO-92 3-Pin
