onsemi MC79L15ACPREG, Voltage Regulator -35V TO-92 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
805-6641
Mfr. Part No.:
MC79L15ACPREG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

TO-92

Polarity

Negative

Mount Type

Through Hole

Quiescent Current

6mA

Pin Count

3

Height

5.33mm

Series

MC79LxxA

Standards/Approvals

No

Width

4.19mm

Length

5.2mm

Minimum Input Voltage

-16.7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

-35V

Automotive Standard

No

MC79L00 Linear voltage regulator, ON Semiconductor


The MC79L00 series linear voltage regulator by ON Semiconductor is a negative voltage regulator. This family has a fixed output voltage of 5 V, 12 V or 15 V. There is no need for any external devices and is suitable for applications that require 100 mA. The ON Semiconductor MC79L00 range features the Internal short circuit current limiting and also the thermal overload protection making them a robust Integrated circuit (IC). Applications include on card regulation or where a negative voltage level with a small current output is needed. There are no external devices required for operation.

Pb-Free Packages available

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy