Renesas Electronics, 1-Channel Buck Boost Switching, Buck Boost Regulator, 2 A, 3.3V, DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
256-1684
Mfr. Part No.:
ISL91127IRNZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Buck Boost Regulator

Regulator Type

Buck Boost Switching

Output Voltage

3.3V

Number of Outputs

1

Line Regulation

±5 mV/V

Package Type

DFN

Output Current

2A

Switching Regulator

Yes

Series

ISL91127

Standards/Approvals

RoHS, IPC/JEDEC J STD-020

Minimum Input Voltage

700mV

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

3.6V

Automotive Standard

No

The Renesas Buck-Boost Regulator with 4.5A Switch is high-current buck-boost switching regulator for systems using new battery chemistries. It uses Intersil’s proprietary buck-boost algorithm to maintain voltage regulation while providing excellent efficiency and very low output voltage ripple when the input voltage is close to the output voltage.

Accepts input voltages above or below regulated output voltage

Automatic and seamless transitions between buck and boost modes

Input voltage range of 1.8V to 5.5V

2.5MHz switching frequency minimizes external component size

Fully protected for short-circuit, over-temperature and under voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy