Renesas Electronics ISL91127IRNZ-T7A, 1-Channel Buck Boost Switching, Buck Boost Regulator, 2 A, 3.3V, DFN
- RS Stock No.:
- 256-1685
- Mfr. Part No.:
- ISL91127IRNZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1685
- Mfr. Part No.:
- ISL91127IRNZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buck Boost Regulator | |
| Regulator Type | Buck Boost Switching | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | ±5 mV/V | |
| Package Type | DFN | |
| Output Current | 2A | |
| Switching Regulator | Yes | |
| Series | ISL91127 | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Maximum Input Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 700mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buck Boost Regulator | ||
Regulator Type Buck Boost Switching | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation ±5 mV/V | ||
Package Type DFN | ||
Output Current 2A | ||
Switching Regulator Yes | ||
Series ISL91127 | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Maximum Input Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 700mV | ||
Automotive Standard No | ||
The Renesas Buck-Boost Regulator with 4.5A Switch is high-current buck-boost switching regulator for systems using new battery chemistries. It uses Intersils proprietary buck-boost algorithm to maintain voltage regulation while providing excellent efficiency and very low output voltage ripple when the input voltage is close to the output voltage.
Accepts input voltages above or below regulated output voltage
Automatic and seamless transitions between buck and boost modes
Input voltage range of 1.8V to 5.5V
2.5MHz switching frequency minimizes external component size
Fully protected for short-circuit, over-temperature and under voltage
Related links
- Renesas Electronics Buck Boost Regulator 3.3V, DFN
- Renesas Electronics ISL91107IRTNZ-T7A Buck Boost Regulator 3.3V 2.75 MHz, TQFN
- Renesas Electronics ISL91110IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics ISL91107IIAZ-T7A Buck Boost Regulator 1V
- Renesas Electronics ISL91108IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics ISL91107IINZ-T7A Buck Boost Regulator 2A 2.75 MHz 15-Pin, WLCSP
- Renesas Electronics ISL9122AIINZ-T Buck Boost Regulator 3.3V 2.5 MHz, WLCSP
