Renesas Electronics ISL91110IIAZ-T7A, 1-Channel Buck Boost Switching, Buck Boost Regulator, 2 A, 1V, 5.2 V

Get a bulk buy discount

Add 10 more to save €2.26

View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.80

(exc. VAT)

€14.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 235 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 5€2.36€11.80-
10 - 20€2.134€10.67€2.26
25 - 45€2.004€10.02€8.90
50 - 95€1.964€9.82€19.80
100 +€1.712€8.56€64.80

*price indicative

Packaging Options:
RS Stock No.:
256-1679
Mfr. Part No.:
ISL91110IIAZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Regulator Type

Buck Boost Switching

Product Type

Buck Boost Regulator

Number of Outputs

1

Output Voltage

1V, 5.2V

Line Regulation

±5 mV/V

Output Current

2A

Switching Regulator

Yes

Standards/Approvals

IPC/JEDEC J STD-020, RoHS

Series

ISL91108

Maximum Input Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Input Voltage

700mV

Automotive Standard

No

The Renesas Buck-Boost Regulator with 5.4A Switch is a high-current buck-boost switching regulator for systems using new battery chemistries. It uses Intersil’s proprietary buck-boost algorithm to maintain voltage regulation while providing excellent efficiency and very low output voltage ripple when the input voltage is close to the output voltage.

Accepts input voltages above or below regulated output voltage

Automatic and seamless transitions between buck and boost modes

Input voltage range of 1.8V to 5.5V

High efficiency of up to 95%

2.5MHz switching frequency minimizes external component size

Fully protected for short-circuit, over-temperature and under voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy