Renesas Electronics ISL91107IIAZ-T7A, 1-Channel Buck Boost Switching, Buck Boost Regulator, 2 A, 1V, 5.2 V 2.75 MHz,

Subtotal (1 pack of 5 units)*

€10.45

(exc. VAT)

€12.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.09€10.45

*price indicative

Packaging Options:
RS Stock No.:
123-0991
Mfr. Part No.:
ISL91107IIAZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Regulator Type

Buck Boost Switching

Product Type

Buck Boost Regulator

Number of Outputs

1

Output Voltage

1V, 5.2V

Switching Frequency

2.75MHz

Mount Type

Surface

Package Type

WLCSP

Quiescent Current

45μA

Output Current

2A

Pin Count

15

Output Type

Adjustable

Switching Regulator

Yes

Standards/Approvals

ISO 9001

Width

1.51mm

Height

300μm

Series

ISL91107

Length

2.15mm

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.8V

Automotive Standard

No

COO (Country of Origin):
TW

Buck-Boost Switching Regulators


A range of integrated switching regulators from Intersil capable of operating in either Step-up (Boost) or Step-down (Buck) mode.

Switching Voltage Regulators, Intersil


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy