Renesas Electronics ISL91127IIAZ-T7A, 1-Channel Buck Boost, Voltage Regulator, 2.1 A, 1V, 5.2 V 2.5 MHz, WLCSP-20 20-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.50

(exc. VAT)

€12.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€2.10€10.50
10 - 20€1.894€9.47
25 - 45€1.784€8.92
50 - 95€1.744€8.72
100 +€1.52€7.60

*price indicative

Packaging Options:
RS Stock No.:
263-9009
Mfr. Part No.:
ISL91127IIAZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Regulator

Regulator Type

Buck Boost

Output Voltage

1V, 5.2V

Number of Outputs

1

Line Regulation

5 mV/V

Switching Frequency

2.5MHz

Load Regulation

0.005 %

Package Type

WLCSP-20

Quiescent Current

30μA

Output Current

2.1A

Pin Count

20

Output Type

Fixed, Adjustable

Switching Regulator

Yes

Series

ISL91127

Standards/Approvals

RoHS, IPC/JEDEC J STD-020

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.8V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Renesas Electronics a high-current buck-boost switching regulator for systems using new battery chemistries. Tt uses proprietary buck-boost algorithm to maintain voltage regulation while providing excellent efficiency and very low output voltage ripple when the input voltage is close to the output voltage.

Fully protected for short-circuit, over-temperature and under voltage

20 Ld 4mmx4mm QFN package

Accepts input voltages above or below regulated output voltage

Automatic and seamless transitions between buck and boost modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy