ON Semiconductor, 1.2 → 33 V Linear Voltage Regulator, 3A, 1-Channel, Adjustable 3-Pin, TO-220AB LM350T
- RS Stock No.:
- 124-1691
- Mfr. Part No.:
- LM350T
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-1691
- Mfr. Part No.:
- LM350T
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 3A | |
| Output Voltage | 1.2 → 33 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.03 %/V | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Reference Voltage | 1.3V | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 10.67 x 4.83 x 9.4mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 9.4mm | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 3A | ||
Output Voltage 1.2 → 33 V | ||
Number of Outputs 1 | ||
Line Regulation 0.03 %/V | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Reference Voltage 1.3V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 10.67 x 4.83 x 9.4mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 9.4mm | ||
Width 4.83mm | ||
Length 10.67mm | ||
- COO (Country of Origin):
- CN
Related links
- ON Semiconductor 2.2A Adjustable 3-Pin, TO-220 KA317TU
- Texas Instruments 100mA Adjustable 3-Pin, TO-92
- Texas Instruments 100mA Adjustable 8-Pin, SOIC LM317LID
- Texas Instruments 1.5A Adjustable SOT-223
- ON Semiconductor 330mA Adjustable 5-Pin, SOT-23 NCP4625DSN18T1G
- STMicroelectronics 100mA ±5% 3-Pin, TO-92 L78L08ACZ-AP
- ON Semiconductor 500mA TO-220 MC79M05BTG
- Texas Instruments 100mA ±5% 3-Pin, TO-92 UA78L02ACLP
