onsemi MC7805BDTG, Voltage Regulator 35V 3-Pin

Get a bulk buy discount

Add 150 more to save 18%

View bulk pricing options

Subtotal (1 tube of 75 units)*

€19.65

(exc. VAT)

€24.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 75€0.262€19.65-
150 +€0.213€15.9818%

*price indicative

RS Stock No.:
125-0048
Mfr. Part No.:
MC7805BDTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

3.2mA

Pin Count

3

Standards/Approvals

No

Width

6.22mm

Height

2.38mm

Series

MC78xx

Length

6.73mm

Maximum Input Voltage

35V

Minimum Input Voltage

5V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
CZ

5V MC7805 Linear voltage regulator, ON Semiconductor


This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation.

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy