onsemi MC7812CD2TR4G, Voltage Regulator 35V 3-Pin

Get a bulk buy discount

Add 2400 more to save 4%

View bulk pricing options

Subtotal (1 reel of 800 units)*

€286.40

(exc. VAT)

€352.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 1600€0.358€286.40-
2400 +€0.341€272.804%

*price indicative

RS Stock No.:
163-2479
Mfr. Part No.:
MC7812CD2TR4G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

3.4mA

Pin Count

3

Length

10.24mm

Standards/Approvals

No

Width

9.35mm

Series

MC78xx

Height

30.02mm

Minimum Input Voltage

12V

Maximum Input Voltage

35V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

MC7812 Linear voltage regulator, ON Semiconductor


ON Semiconductor's 12-volt linear voltage regulator comes under the MC7812 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7812 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy