onsemi MC7812CDTRKG, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 163-2480
- Mfr. Part No.:
- MC7812CDTRKG
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-2480
- Mfr. Part No.:
- MC7812CDTRKG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 3.4mA | |
| Pin Count | 3 | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Series | MC78xx | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 12V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 3.4mA | ||
Pin Count 3 | ||
Width 6.22mm | ||
Length 6.73mm | ||
Series MC78xx | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 12V | ||
Automotive Standard AEC-Q100 | ||
MC7812 Linear voltage regulator, ON Semiconductor
ON Semiconductor's 12-volt linear voltage regulator comes under the MC7812 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7812 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting Plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC7812CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi MC7812CD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi MC7805ACD2TG, Voltage Regulator 35V 3-Pin
- onsemi MC7805CDTG, Voltage Regulator 35V 3-Pin
- onsemi NCV7805BD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi MC78M15CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC79M15BDTG, Voltage Regulator -35V 3-Pin
