onsemi MC7824ACTG, 1-Channel Linear Voltage, Voltage Regulator, 1 A, 24V, TO-220 3-Pin
- RS Stock No.:
- 125-0053
- Mfr. Part No.:
- MC7824ACTG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€20.40
(exc. VAT)
€25.10
(inc. VAT)
Temporarily out of stock
- 350 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.408 | €20.40 |
| 100 - 450 | €0.369 | €18.45 |
| 500 - 950 | €0.36 | €18.00 |
| 1000 - 2450 | €0.35 | €17.50 |
| 2500 + | €0.342 | €17.10 |
*price indicative
- RS Stock No.:
- 125-0053
- Mfr. Part No.:
- MC7824ACTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Line Regulation | 28 mV | |
| Load Regulation | 25 mV | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Output Current | 1A | |
| Power Rating | 15W | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Width | 4.82mm | |
| Series | MC78xx | |
| Height | 15.75mm | |
| Standards/Approvals | AEC-Q100, Pb-Free | |
| Length | 10.28mm | |
| Minimum Operating Temperature | 0°C | |
| Minimum Input Voltage | 5V | |
| Maximum Input Voltage | 40V dc | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 24V | ||
Line Regulation 28 mV | ||
Load Regulation 25 mV | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Output Current 1A | ||
Power Rating 15W | ||
Output Type Fixed | ||
Switching Regulator No | ||
Width 4.82mm | ||
Series MC78xx | ||
Height 15.75mm | ||
Standards/Approvals AEC-Q100, Pb-Free | ||
Length 10.28mm | ||
Minimum Operating Temperature 0°C | ||
Minimum Input Voltage 5V | ||
Maximum Input Voltage 40V dc | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
7824 Linear Voltage Regulator, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC7824CTG Voltage Regulator 24V, TO-220 3-Pin
- onsemi MC7915BTG Voltage Regulator TO-220 3-Pin
- onsemi MC7818CTG Voltage Regulator 18V, TO-220 3-Pin
- onsemi MC7805CTG Voltage Regulator 5V, TO-220 3-Pin
- STMicroelectronics L78S24CV Voltage Regulator 24V, TO-220 3-Pin
- STMicroelectronics L78S09CV Voltage Regulator 9V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 12V, TO-220 3-Pin
- STMicroelectronics PB137ACV Voltage Regulator TO-220 3-Pin
