STMicroelectronics PB137ACV, 1-Channel Linear Voltage, Voltage Regulator, 13.7V, TO-220 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-7708
Mfr. Part No.:
PB137ACV
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Outputs

1

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Output Voltage

13.7 V

Package Type

TO-220

Pin Count

3

Height

9.15 mm

Length

10.4 mm

Line Regulation

150 mV

Load Regulation

100 mV

Maximum Input Voltage

40 V

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

0 °C

Mount Type

Through Hole

Output Type

Fixed

Polarity

Positive

Quiescent Current

8 mA

Series

PB137

Width

4.6 mm

RoHS Status: Exempt

Linear Voltage Regulators, 1.5A, STMicroelectronics


The L78 series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, over 1A output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy