onsemi MC7912CTG, Voltage Regulator -35V TO-220 3-Pin
- RS Stock No.:
- 125-0059
- Mfr. Part No.:
- MC7912CTG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €21.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€30.55
(exc. VAT)
€37.60
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
- Plus 450 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.611 | €30.55 | - |
| 100 - 450 | €0.392 | €19.60 | €21.90 |
| 500 - 950 | €0.374 | €18.70 | €118.50 |
| 1000 - 2450 | €0.284 | €14.20 | €327.00 |
| 2500 + | €0.282 | €14.10 | €822.50 |
*price indicative
- RS Stock No.:
- 125-0059
- Mfr. Part No.:
- MC7912CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 4.4mA | |
| Pin Count | 3 | |
| Width | 4.82mm | |
| Length | 10.28mm | |
| Series | MC79xx | |
| Height | 9.28mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | -13.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | -35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 4.4mA | ||
Pin Count 3 | ||
Width 4.82mm | ||
Length 10.28mm | ||
Series MC79xx | ||
Height 9.28mm | ||
Standards/Approvals No | ||
Minimum Input Voltage -13.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage -35V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi, Voltage Regulator -35V TO-220 3-Pin
- onsemi, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7818BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7815BTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7905CTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC7805ACTG, Voltage Regulator 35V TO-220 3-Pin
- onsemi MC7908ACTG, Voltage Regulator -35V TO-220 3-Pin
- onsemi MC78M12CTG, Voltage Regulator 35V TO-220 3-Pin
