Microchip, Voltage Regulator 0.97 W 6V SOT-223 4-Pin
- RS Stock No.:
- 144-5842
- Mfr. Part No.:
- MCP1826S-1202E/DB
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-5842
- Mfr. Part No.:
- MCP1826S-1202E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 220μA | |
| Pin Count | 4 | |
| Power Rating | 0.97W | |
| Series | MCP1826S | |
| Width | 3.55mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Length | 6.55mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 220μA | ||
Pin Count 4 | ||
Power Rating 0.97W | ||
Series MCP1826S | ||
Width 3.55mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Length 6.55mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
MCP1826 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1826S-1202E/DB, Voltage Regulator 0.97 W 6V SOT-223 4-Pin
- Microchip, Voltage Regulator 6V SOT-223 4-Pin
- Microchip, Voltage Regulator 6V 3-Pin
- Microchip MCP1826S-5002E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1824ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
