Microchip, Voltage Regulator 6V 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-1985
Mfr. Part No.:
MCP1826S-1202E/EB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Maximum Input Voltage

6 V

Pin Count

3

Automotive Standard

AEC-Q101

Height

4.83 mm

Length

10.67 mm

Maximum Operating Temperature

125 °C

Minimum Input Voltage

2.3 V

Mount Type

Surface

Polarity

Positive

Quiescent Current

220 μA

Series

MCP1826S

Standards/Approvals

ESD HBM 4 kV, ESD MM 300 V

Width

9.65 mm

COO (Country of Origin):
US
The MCP1826S is a 1A, ceramic output cap stable, low output voltage, Low Dropout Regulator (LDO). It is part of the family of LDOs that includes 500 mA MCP1825S and 1.5A MCP1827S. The MCP1826S comes in thermally enhanced DDPAK-3 and TO-220-3 packages as well as space-efficient SOT223-3 package.

Up to 1A output load current

Low dropout voltage 300 mV (typ)

Output voltage from 0.8V to 5.0V

Stable with 1.0 μF ceramic output cap

Power good output

Low supply current 120 μA (typ)

DDPAK-3, TO-220-3, SOT223-3 Pb-free packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy