Microchip MCP1825ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin

Subtotal (1 reel of 4000 units)*

€2,488.00

(exc. VAT)

€3,060.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.622€2,488.00

*price indicative

RS Stock No.:
598-304
Mfr. Part No.:
MCP1825ST-1202E/DB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Quiescent Current

120μA

Pin Count

3

Series

MCP1825S

Standards/Approvals

RoHS

Length

6.7mm

Width

7.3mm

Height

1.8mm

Maximum Input Voltage

6V

Minimum Input Voltage

2.1V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

The Microchip Low Dropout Voltage Regulator delivers a stable output with minimal noise, making it a sophisticated choice for diverse electronic applications. With its low dropout voltage, it ensures efficient power management in battery-operated devices, thereby enhancing their lifespan and performance. The adjustable output voltage range offers versatility for developers needing tailored solutions. Additionally, it is equipped with built-in thermal overload and short-circuit protection, ensuring both safety and reliability during operation. This regulator is ideal for applications ranging from microcontrollers to automotive electronics, warranting its presence in various industrial and consumer devices.

Operates with a low dropout voltage improving energy efficiency

Provides thermal overload and short circuit protection for secure use

Features an adjustable output voltage for flexible configuration

Compact footprint facilitates easy integration into tight spaces

Designed for a wide range of applications including automotive and industrial electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy