Microchip MCP1824ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- RS Stock No.:
- 599-048
- Mfr. Part No.:
- MCP1824ST-1202E/DB
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€2,304.00
(exc. VAT)
€2,832.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.576 | €2,304.00 |
*price indicative
- RS Stock No.:
- 599-048
- Mfr. Part No.:
- MCP1824ST-1202E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 3 | |
| Height | 1.8mm | |
| Width | 7.3mm | |
| Standards/Approvals | RoHS | |
| Series | MCP1824S | |
| Length | 6.7mm | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.1V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 3 | ||
Height 1.8mm | ||
Width 7.3mm | ||
Standards/Approvals RoHS | ||
Series MCP1824S | ||
Length 6.7mm | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.1V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator delivers stable voltage outputs tailored for sensitive electronics applications. Designed to enhance power management in compact devices, its advanced architecture ensures minimal ripple and noise, providing a reliable power source. The emphasis on efficiency reflects the increasing demand for eco-friendly power solutions in modern electronic devices. With the capability to support a wide range of output currents, it seamlessly caters to both high-performance and low-power applications. The device boasts robust thermal regulation features, securing its reliability even under varying load conditions.
Offers low dropout voltage for enhanced performance
Supports a wide temperature range to suit diverse applications
Compact packaging facilitates easy integration into limited space designs
Designed for efficiency reducing power losses and improving thermal management
Includes built in protection features which ensuring device longevity and reliability
Maintains output stability under varying load conditions enhancing performance consistency
Related links
- Microchip MCP1825ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-2502E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-3302E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1826S-1202E/DB, Voltage Regulator 0.97 W 6V SOT-223 4-Pin
- Microchip MCP1826ST-5002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
