Wurth Elektronik 173010342, Voltage Regulator 5 W 42V SIP 3-Pin
- RS Stock No.:
- 144-7801
- Distrelec Article No.:
- 303-16-769
- Mfr. Part No.:
- 173010342
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€13.87
(exc. VAT)
€17.06
(inc. VAT)
Temporarily out of stock
- 211 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.87 |
*price indicative
- RS Stock No.:
- 144-7801
- Distrelec Article No.:
- 303-16-769
- Mfr. Part No.:
- 173010342
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Voltage Regulator | |
| Package Type | SIP | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Power Rating | 5W | |
| Series | 173010 | |
| Standards/Approvals | No | |
| Height | 10.5mm | |
| Width | 8.5mm | |
| Length | 11.6mm | |
| Minimum Input Voltage | 7V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 42V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Voltage Regulator | ||
Package Type SIP | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Power Rating 5W | ||
Series 173010 | ||
Standards/Approvals No | ||
Height 10.5mm | ||
Width 8.5mm | ||
Length 11.6mm | ||
Minimum Input Voltage 7V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 42V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Simplest design (no power supply knowledge required)
Leaded through-hole package for easy manufacturing and prototyping
Stand alone solution (CIN and COUT integrated, no external components)
L78x series linear regulator replacement (no heatsink required)
Low conducted and radiated EMI (compliant to EN55022 class B)
Point-of-Load from 24V, 18V, 15V, 12V, 9V rail
Replacement for linear regulators
Interface and microcontroller supply
Industrial, Test & Measurement, Medical applications
System power supplies
Related links
- Wurth Elektronik 173010342, Voltage Regulator 5 W 42V SIP 3-Pin
- Wurth Elektronik 173010542, Voltage Regulator 5 W 42V SIP 3-Pin
- Wurth Elektronik 173950378, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik 173010378, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik 173950578, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik 173010578, Voltage Regulator 5 W 28V SIP 3-Pin
- onsemi MC78M15ABDTRKG, Voltage Regulator 5 W 35V dc 3-Pin
