Wurth Elektronik 173010378, Voltage Regulator 5 W 28V SIP 3-Pin
- RS Stock No.:
- 144-7543
- Mfr. Part No.:
- 173010378
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 84 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€255.53
(exc. VAT)
€314.29
(inc. VAT)
Temporarily out of stock
- 42 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 42 - 42 | €6.084 | €255.53 | - |
| 84 - 168 | €5.84 | €245.28 | 4% |
| 210 + | €5.658 | €237.64 | 7% |
*price indicative
- RS Stock No.:
- 144-7543
- Mfr. Part No.:
- 173010378
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Voltage Regulator | |
| Package Type | SIP | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 75μA | |
| Pin Count | 3 | |
| Power Rating | 5W | |
| Length | 11.6mm | |
| Height | 10.5mm | |
| Width | 8.5mm | |
| Standards/Approvals | No | |
| Series | 173010 | |
| Minimum Input Voltage | 7V | |
| Maximum Input Voltage | 28V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Voltage Regulator | ||
Package Type SIP | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 75μA | ||
Pin Count 3 | ||
Power Rating 5W | ||
Length 11.6mm | ||
Height 10.5mm | ||
Width 8.5mm | ||
Standards/Approvals No | ||
Series 173010 | ||
Minimum Input Voltage 7V | ||
Maximum Input Voltage 28V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The FDSM series of the MagI3C power module family is a fixed output voltage, fully integrated dc/dc power supply. The module integrates the switching power stage, control circuitry and inductor all in one package. The module requires no external components for operation. Input and output capacitors are integrated. Design effort and complexity is reduced to a minimum.The FDSM ensures fast time to market and low development costs. It is pin compatible with the common 78xx linear regulator series. The high efficiency reduces the power dissipation and in many cases heatsinks and assembly parts are no longer necessary.
Peak efficiency up to 93%
Current capability up to 1A
Input voltage range: 7 to 28V
Output voltage: 3.3 or 5V
Continuous output power: 3.3 or 5W
Related links
- Wurth Elektronik 173010378, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik 173950378, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik 173950578, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik 173010578, Voltage Regulator 5 W 28V SIP 3-Pin
- Wurth Elektronik 173010542, Voltage Regulator 5 W 42V SIP 3-Pin
- Wurth Elektronik 173010342, Voltage Regulator 5 W 42V SIP 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3 V 28V 3-Pin
