Texas Instruments, 10 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 8-Pin, SOIC UA78L10ACD

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0128
Mfr. Part No.:
UA78L10ACD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

10 V

Line Regulation

175 mV

Load Regulation

90 mV

Accuracy

±5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Fixed

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Input Voltage

25 V

Maximum Operating Temperature

+125 °C

Height

1.58mm

Minimum Input Voltage

12.5 V

Minimum Operating Temperature

0 °C

Width

3.91mm

Length

4.9mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy