Texas Instruments, 12 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, SOT-89 UA78L12ACPK
- RS Stock No.:
- 162-6020
- Mfr. Part No.:
- UA78L12ACPK
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6020
- Mfr. Part No.:
- UA78L12ACPK
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 12 V | |
| Line Regulation | 250 mV | |
| Load Regulation | 100 mV | |
| Accuracy | ±5% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 14.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 1.5mm | |
| Maximum Input Voltage | 27 V | |
| Length | 4.5mm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 12 V | ||
Line Regulation 250 mV | ||
Load Regulation 100 mV | ||
Accuracy ±5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 14.5 V | ||
Minimum Operating Temperature 0 °C | ||
Height 1.5mm | ||
Maximum Input Voltage 27 V | ||
Length 4.5mm | ||
Width 2.5mm | ||
Related links
- Texas Instruments 100mA ±5% 3-Pin, TO-92 UA78L02ACLP
- Texas Instruments 100mA ±5% 3-Pin, TO-92 UA78L05AILP
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L12ACD
- STMicroelectronics 100mA ±5% 3-Pin, TO-92 L78L08ACZ-AP
- STMicroelectronics 100mA ±5% 3-Pin, SOT-89 L79L15ACUTR
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L10ACD
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L05AID
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L12ACD
