Texas Instruments, 5 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, TO-92 UA78L05AILP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6016
Mfr. Part No.:
UA78L05AILP
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

150 mV

Accuracy

±5%

Load Regulation

60 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-92

Pin Count

3

Output Type

Fixed

Dimensions

4.83 x 3.43 x 3.68mm

Minimum Input Voltage

7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Height

3.68mm

Length

4.83mm

Width

3.43mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy