Texas Instruments, 12 V Linear Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-220 UA7812CKCT
- RS Stock No.:
- 145-0751
- Mfr. Part No.:
- UA7812CKCT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0751
- Mfr. Part No.:
- UA7812CKCT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 1.5A | |
| Output Voltage | 12 V | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Power Rating | 15W | |
| Dimensions | 10.67 x 8.79 x 4.65mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 4.65mm | |
| Maximum Input Voltage | 30 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 14.5 V | |
| Length | 10.67mm | |
| Width | 8.79mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 1.5A | ||
Output Voltage 12 V | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Power Rating 15W | ||
Dimensions 10.67 x 8.79 x 4.65mm | ||
Minimum Operating Temperature 0 °C | ||
Height 4.65mm | ||
Maximum Input Voltage 30 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 14.5 V | ||
Length 10.67mm | ||
Width 8.79mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments 1.5A Adjustable SOT-223
- Texas Instruments 1.5A TO-220 UA7905CKCS
- Texas Instruments 1.259 V 1.5A PSOP LP2996MR/NOPB
- Texas Instruments 100mA ±5% 8-Pin, SOIC UA78L12ACD
- Texas Instruments 100mA ±5% 3-Pin, SOT-89 UA78L12ACPK
- Texas Instruments 500mA TO-220 LM79M12CT/NOPB
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L12ACD
- Texas Instruments UA7810CKCS Voltage Regulator 1.5A TO-220
