onsemi NCP3334DADJG, Voltage Regulator 12V SOIC 8-Pin
- RS Stock No.:
- 145-3501
- Mfr. Part No.:
- NCP3334DADJG
- Manufacturer:
- onsemi
Subtotal (1 tube of 98 units)*
€30.77
(exc. VAT)
€37.83
(inc. VAT)
Being discontinued
- Final 98 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 98 + | €0.314 | €30.77 |
*price indicative
- RS Stock No.:
- 145-3501
- Mfr. Part No.:
- NCP3334DADJG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Minimum Input Voltage | 2.6V | |
| Maximum Input Voltage | 12V | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 8 | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Minimum Input Voltage 2.6V | ||
Maximum Input Voltage 12V | ||
Maximum Operating Temperature 150°C | ||
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi NCP3334DADJG, Voltage Regulator 12V SOIC 8-Pin
- Analog Devices ADP3301ARZ-5, Voltage Regulator 12V SOIC 8-Pin
- Renesas Electronics ICL7660SIBAZT Voltage Regulator -12V SOIC 8-Pin
- Analog Devices ADP3335ARMZ-3.3RL7, Voltage Regulator 12V MSOP 8-Pin
- onsemi, Voltage Regulator 12V TSOP 5-Pin
- onsemi NCP553SQ33T1G, Voltage Regulator 12V 4-Pin
- onsemi NCP551SN18T1G, Voltage Regulator 12V TSOP 5-Pin
- onsemi, Voltage Regulator 12V DFN 10-Pin
