ON Semiconductor, 5 V Linear Voltage Regulator, 1A, 1-Channel, ±2% 3-Pin, TO-220 KA7805AETU
- RS Stock No.:
- 145-4294
- Mfr. Part No.:
- KA7805AETU
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-4294
- Mfr. Part No.:
- KA7805AETU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1A | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Load Regulation | 100 mV | |
| Accuracy | ±2% | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.1 x 4.7 x 9.4mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 9.4mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 35 V | |
| Length | 10.1mm | |
| Width | 4.7mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1A | ||
Regulator Type Linear Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Load Regulation 100 mV | ||
Accuracy ±2% | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.1 x 4.7 x 9.4mm | ||
Minimum Operating Temperature 0 °C | ||
Height 9.4mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 35 V | ||
Length 10.1mm | ||
Width 4.7mm | ||
Related links
- STMicroelectronics 1A 2% 3-Pin, TO-220 L7806ACV
- Texas Instruments 1A SOT-223 LM340MP-5.0/NOPB
- ON Semiconductor 1A ±4% 3-Pin, TO-220 KA7912TU
- onsemi KA7805AETU Voltage Regulator 1A TO-220
- ON Semiconductor 400mA 2% 3-Pin, DPAK NCV4274ADT33RKG
- ON Semiconductor 400mA 2% 3-Pin, D2PAK NCV4274ADS85R4G
- ON Semiconductor 500mA TO-220 MC79M05BTG
- Texas Instruments 100mA ±10% 8-Pin, SOIC UA78L05CD
