ON Semiconductor, -12 V Linear Voltage Regulator, 1A, 1-Channel Negative, ±4% 3-Pin, TO-220 KA7912TU
- RS Stock No.:
- 145-5384
- Mfr. Part No.:
- KA7912TU
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5384
- Mfr. Part No.:
- KA7912TU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1A | |
| Output Voltage | -12 V | |
| Number of Outputs | 1 | |
| Line Regulation | 240 mV | |
| Accuracy | ±4% | |
| Load Regulation | 240 mV | |
| Mounting Type | Through Hole | |
| Polarity | Negative | |
| Package Type | TO-220 | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10 x 4.5 x 15.95mm | |
| Maximum Input Voltage | -35 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 15.95mm | |
| Minimum Operating Temperature | 0 °C | |
| Length | 10mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1A | ||
Output Voltage -12 V | ||
Number of Outputs 1 | ||
Line Regulation 240 mV | ||
Accuracy ±4% | ||
Load Regulation 240 mV | ||
Mounting Type Through Hole | ||
Polarity Negative | ||
Package Type TO-220 | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10 x 4.5 x 15.95mm | ||
Maximum Input Voltage -35 V | ||
Maximum Operating Temperature +125 °C | ||
Height 15.95mm | ||
Minimum Operating Temperature 0 °C | ||
Length 10mm | ||
Width 4.5mm | ||
- COO (Country of Origin):
- PH
Related links
- ON Semiconductor 500mA TO-220 MC79M12BTG
- ON Semiconductor 2.2A ±4% 3-Pin, TO-220 KA7908TU
- ON Semiconductor 1A ±2% 3-Pin, TO-220 KA7805AETU
- STMicroelectronics 1A 2% 3-Pin, TO-220 L7806ACV
- Texas Instruments 1A SOT-223 LM340MP-5.0/NOPB
- Texas Instruments 500mA TO-220 LM79M12CT/NOPB
- Texas Instruments 100mA ±5% 8-Pin, SOIC MC79L12ACD
- ON Semiconductor 500mA TO-220 MC79M05BTG
