Texas Instruments TLV70033DDCT, Voltage Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 145-5825
- Mfr. Part No.:
- TLV70033DDCT
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€137.00
(exc. VAT)
€168.50
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | €0.548 | €137.00 |
| 500 - 1000 | €0.479 | €119.75 |
| 1250 - 2250 | €0.466 | €116.50 |
| 2500 + | €0.455 | €113.75 |
*price indicative
- RS Stock No.:
- 145-5825
- Mfr. Part No.:
- TLV70033DDCT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 31μA | |
| Pin Count | 5 | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3.05mm | |
| Series | TLV700 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 31μA | ||
Pin Count 5 | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3.05mm | ||
Series TLV700 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 200mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TLV70033DDCT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-23-5 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS79225DBVT, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73125DBVT, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TLV70233DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73625DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
