Texas Instruments TPS73125DBVT, LOD Voltage Regulator 5.5V SOT-23 5-Pin

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.82

(exc. VAT)

€8.39

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 120 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 5€1.364€6.82-
10 - 20€1.224€6.1210%
25 - 45€1.156€5.7815%
50 - 95€1.13€5.6517%
100 +€0.958€4.7929%

*price indicative

Packaging Options:
RS Stock No.:
265-3548
Mfr. Part No.:
TPS73125DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

LOD Voltage Regulator

Package Type

SOT-23

Mount Type

Surface

Pin Count

5

Standards/Approvals

RoHS

Series

TPS731

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.7V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy