Texas Instruments TPS73630DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 162-4914
- Mfr. Part No.:
- TPS73630DBVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-4914
- Mfr. Part No.:
- TPS73630DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Length 2.9mm | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.7V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 400mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS73630DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS79225DBVT, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73125DBVT, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TLV70033DDCT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73633DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TLV70233DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
