STMicroelectronics L78S12CV, 1-Channel Linear Voltage, Voltage Regulator, 2 A, 12V, TO-220 3-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
714-7783
Mfr. Part No.:
L78S12CV
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Output Voltage

12V

Number of Outputs

1

Line Regulation

240 mV

Load Regulation

240 mV

Mount Type

Through Hole

Polarity

Positive

Package Type

TO-220

Quiescent Current

8mA

Output Current

2A

Pin Count

3

Output Type

Fixed

Switching Regulator

Yes

Length

10.4mm

Height

9.15mm

Standards/Approvals

No

Series

L78Sxx

Width

4.6mm

Maximum Input Voltage

35V

Minimum Input Voltage

15V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

0°C

Automotive Standard

No

L78S 2A Linear Voltage Regulator, STMicroelectronics


STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down making them a robust device. STMicroelectronics regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation.

Three-terminal positive regulators in TO220 package

Output current up to 2 A/ Range of fixed output voltages

Thermal protection, short circuit protection, output transition SOA protection

Features


Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy