Microchip MCP1826S-3302E/EB, Voltage Regulator 6V 3-Pin
- RS Stock No.:
- 145-8956
- Mfr. Part No.:
- MCP1826S-3302E/EB
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-8956
- Mfr. Part No.:
- MCP1826S-3302E/EB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 3 | |
| Width | 9.65mm | |
| Standards/Approvals | ESD Protection (HBM/MM) | |
| Length | 10.67mm | |
| Height | 4.83mm | |
| Series | MCP1826S | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 3 | ||
Width 9.65mm | ||
Standards/Approvals ESD Protection (HBM/MM) | ||
Length 10.67mm | ||
Height 4.83mm | ||
Series MCP1826S | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q101 | ||
MCP1826 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1826S-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1827S-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1827ST-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1826ST-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1826S-1202E/EB, Voltage Regulator 6V 3-Pin
- Microchip, Voltage Regulator 6V 3-Pin
- Microchip MCP1826S-2502E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
