Microchip MCP1826S-2502E/DB, Voltage Regulator 6V SOT-223 3-Pin
- RS Stock No.:
- 598-545
- Mfr. Part No.:
- MCP1826S-2502E/DB
- Manufacturer:
- Microchip
Subtotal (1 box of 468 units)*
€345.38
(exc. VAT)
€424.94
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 468 + | €0.738 | €345.38 |
*price indicative
- RS Stock No.:
- 598-545
- Mfr. Part No.:
- MCP1826S-2502E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 3 | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Width | 7.3mm | |
| Series | MCP1826 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 3 | ||
Height 1.8mm | ||
Length 6.7mm | ||
Width 7.3mm | ||
Series MCP1826 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator offers exceptional performance, making it ideal for a variety of applications requiring efficient power management. With its compact design and robust functionality, it ensures reliable operation in demanding environments. The device features a stable output voltage and is capable of sourcing significant current, providing peace of mind for circuit designers. Its operational flexibility enables compatibility with a wide range of power supplies, delivering outstanding effectiveness across diverse use cases. This voltage regulator not only simplifies design but also enhances the overall efficiency of electronic systems, making it a preferred choice for engineers seeking quality and reliability.
Delivers a maximum output current up to 1A which ensuring ample power supply for your applications
Operates with a low dropout voltage enhancing efficiency in low voltage circuits
Features built in thermal shutdown for enhanced safety and reliability
Boasts low quiescent current improving battery life in portable devices
Ensures stable performance across varying input conditions for consistent output
Available in a compact package facilitating easy integration into tight spaces
Related links
- Microchip MCP1824ST-2502E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-5002E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1825ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826ST-5002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825ST-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
