Microchip MCP1826S-1202E/EB, Voltage Regulator 6V 3-Pin
- RS Stock No.:
- 177-1616
- Mfr. Part No.:
- MCP1826S-1202E/EB
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-1616
- Mfr. Part No.:
- MCP1826S-1202E/EB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Maximum Input Voltage | 6 V | |
| Pin Count | 3 | |
| Automotive Standard | AEC-Q101 | |
| Height | 4.83 mm | |
| Length | 10.67 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.3 V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 220 μA | |
| Series | MCP1826S | |
| Standards/Approvals | ESD HBM 4 kV, ESD MM 300 V | |
| Width | 9.65 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Maximum Input Voltage 6 V | ||
Pin Count 3 | ||
Automotive Standard AEC-Q101 | ||
Height 4.83 mm | ||
Length 10.67 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.3 V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 220 μA | ||
Series MCP1826S | ||
Standards/Approvals ESD HBM 4 kV, ESD MM 300 V | ||
Width 9.65 mm | ||
- COO (Country of Origin):
- US
The MCP1826S is a 1A, ceramic output cap stable, low output voltage, Low Dropout Regulator (LDO). It is part of the family of LDOs that includes 500 mA MCP1825S and 1.5A MCP1827S. The MCP1826S comes in thermally enhanced DDPAK-3 and TO-220-3 packages as well as space-efficient SOT223-3 package.
Up to 1A output load current
Low dropout voltage 300 mV (typ)
Output voltage from 0.8V to 5.0V
Stable with 1.0 μF ceramic output cap
Power good output
Low supply current 120 μA (typ)
DDPAK-3, TO-220-3, SOT223-3 Pb-free packages
Related links
- Microchip, Voltage Regulator 6V 3-Pin
- Microchip MCP1826S-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1827S-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1826ST-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1827ST-3302E/EB, Voltage Regulator 6V 3-Pin
- Microchip MCP1826S-2502E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-3002E/AB, Voltage Regulator 6V TO-220 3-Pin
