Microchip MCP1826S-3302E/EB, Voltage Regulator 6V 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
669-5187
Mfr. Part No.:
MCP1826S-3302E/EB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

120μA

Pin Count

3

Standards/Approvals

ESD Protection (HBM/MM)

Height

4.83mm

Length

10.67mm

Width

9.65mm

Series

MCP1826S

Maximum Input Voltage

6V

Minimum Input Voltage

2.3V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q101

MCP1826 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy