Microchip MIC39102YM, Voltage Regulator 16V SOIC 8-Pin
- RS Stock No.:
- 145-9135
- Mfr. Part No.:
- MIC39102YM
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 190 more to save €26.41
View bulk pricing optionsSubtotal (1 tube of 95 units)*
€139.08
(exc. VAT)
€171.10
(inc. VAT)
In Stock
- 570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 95 - 95 | €1.464 | €139.08 | - |
| 190 + | €1.325 | €125.88 | €26.41 |
*price indicative
- RS Stock No.:
- 145-9135
- Mfr. Part No.:
- MIC39102YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 11mA | |
| Pin Count | 8 | |
| Height | 1.48mm | |
| Length | 4.93mm | |
| Width | 3.94mm | |
| Series | MIC39102 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 11mA | ||
Pin Count 8 | ||
Height 1.48mm | ||
Length 4.93mm | ||
Width 3.94mm | ||
Series MIC39102 | ||
Standards/Approvals No | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.25V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC39102 1A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC39102YM, Voltage Regulator 16V SOIC 8-Pin
- Microchip MIC39101-3.3YM, Voltage Regulator 16V SOIC 8-Pin
- Microchip, Voltage Regulator 16V SOIC 8-Pin
- Texas Instruments LP2986AIM-3.3/NOPB, Voltage Regulator 16V SOIC 8-Pin
- Texas Instruments, Voltage Regulator 16V SOIC 8-Pin
- Texas Instruments LP2989AIM-5.0/NOPB, Voltage Regulator 16V SOIC 8-Pin
- Microchip MIC39102YM-TR, Voltage Regulator 20V SOIC 8-Pin
- Microchip, Voltage Regulator 16V MSOP 8-Pin
