Microchip MIC39102YM, Voltage Regulator 16V SOIC 8-Pin

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.90

(exc. VAT)

€12.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.98€9.90-
25 - 95€1.918€9.593%
100 +€1.852€9.266%

*price indicative

Packaging Options:
RS Stock No.:
910-1559
Mfr. Part No.:
MIC39102YM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOIC

Polarity

Positive

Mount Type

Surface

Quiescent Current

11mA

Pin Count

8

Height

1.48mm

Width

3.94mm

Standards/Approvals

No

Series

MIC39102

Length

4.93mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

16V

Minimum Input Voltage

2.25V

Automotive Standard

No

MIC39102 1A Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy