Microchip MIC49150YMM, Voltage Regulator 6.5V MSOP 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.14

(exc. VAT)

€7.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€3.07€6.14
10 - 22€2.64€5.28
24 - 98€2.455€4.91
100 +€2.28€4.56

*price indicative

Packaging Options:
RS Stock No.:
910-1547
Mfr. Part No.:
MIC49150YMM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

MSOP

Polarity

Positive

Mount Type

Surface

Pin Count

8

Width

3mm

Standards/Approvals

No

Height

920μm

Series

MIC49150

Length

3mm

Maximum Input Voltage

6.5V

Minimum Input Voltage

1.4V

Maximum Operating Temperature

125°C

Automotive Standard

No

MIC49150 1.5A Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy