Microchip MIC47100YMME, Voltage Regulator 3.6V MSOP 8-Pin
- RS Stock No.:
- 177-0434
- Mfr. Part No.:
- MIC47100YMME
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€238.80
(exc. VAT)
€293.70
(inc. VAT)
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €2.388 | €238.80 |
*price indicative
- RS Stock No.:
- 177-0434
- Mfr. Part No.:
- MIC47100YMME
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Series | MIC47100 | |
| Length | 3mm | |
| Height | 860μm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1V | |
| Maximum Input Voltage | 3.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Width 3mm | ||
Series MIC47100 | ||
Length 3mm | ||
Height 860μm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1V | ||
Maximum Input Voltage 3.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The MIC47100 is a high speed, low VIN LDO capable of delivering up to 1A and designed to take advantage of point-of-load applications that use multiple supply rails to generate a low-voltage, high-current power supply. The MIC47100 is stable with only a 1μF ceramic output capacitor and is available in a thermally enhanced, making it an optimal solution for board-constrained applications.
Operating voltage range:
Input Supply: 1.0V to 3.6V
Bias Supply: 2.3V to 5.5V
0.8V to 2.0V output voltage range
High bandwidth: very fast transient response
PSRR >50dB at 100kHz
Stable with a 1μF ceramic output capacitor
Low dropout voltage of 80mV at 1A
High output voltage accuracy:
±1.5% initial accuracy
±2% over temperature
Logic level enable input
UVLO on both supply voltages for easy turn-on
ePad MSOP-8: small form factor power package
Related links
- Microchip MIC47100YMME, Voltage Regulator 3.6V MSOP 8-Pin
- Microchip MIC47100YML-TR, Voltage Regulator 3.6V VDFN 8-Pin
- Microchip, Voltage Regulator 30V MSOP 8-Pin
- Microchip, Voltage Regulator 16V MSOP 8-Pin
- Microchip MIC5281-5.0YMME, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC2951-03YMM-TR, Voltage Regulator MSOP 8-Pin
- Microchip MIC5281-3.3YMME-TR, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC5281-5.0YMM-TR, Voltage Regulator 120V MSOP 8-Pin
