Texas Instruments LM2936Z-3.3/NOPB, LDO Regulator, 50mA, 3.3 V, ±2% 3-Pin, TO-92
- RS Stock No.:
- 162-4712
- Mfr. Part No.:
- LM2936Z-3.3/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4712
- Mfr. Part No.:
- LM2936Z-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 50mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 30 mV | |
| Accuracy | ±2% | |
| Load Regulation | 30 mV | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 5.2 x 4.19 x 5.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4 V | |
| Height | 5.2mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 40 V | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 50mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 30 mV | ||
Accuracy ±2% | ||
Load Regulation 30 mV | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 5.2 x 4.19 x 5.2mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4 V | ||
Height 5.2mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 40 V | ||
Length 5.2mm | ||
Width 4.19mm | ||
Related links
- Texas Instruments TPS79733DCKT 50mA ±4% 5-Pin, SC-70
- Texas Instruments LMS1587CT-3.3/NOPB 3A TO-220
- Texas Instruments LP3964ES-3.3/NOPB 800mA ±1.5% 5-Pin, D2PAK
- Texas Instruments LP38690SD-3.3/NOPB 1A 2.5% 6-Pin, LLP
- Texas Instruments LP3871EMP-3.3/NOPB 800mA ±1.5% 5+Tab-Pin, SOT-223
- Texas Instruments LP38691DT-1.8/NOPB 500mA ±2% 3-Pin, DPAK
- Texas Instruments LP5951MF-3.0/NOPB 150mA ±2% 5-Pin, SOT-23
- Texas Instruments TPS76733QPWP 1A ±2% 20-Pin, HTSSOP
