Texas Instruments TPS767D325PWP, Dual LDO Regulator, 1A, 2.5 V, 3.3 V, ±2% 28-Pin, HTSSOP
- RS Stock No.:
- 162-4918
- Mfr. Part No.:
- TPS767D325PWP
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4918
- Mfr. Part No.:
- TPS767D325PWP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 2 | |
| Output Voltage | 2.5 V, 3.3 V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 3 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.085mA | |
| Package Type | HTSSOP | |
| Pin Count | 28 | |
| Power Rating | 5.07W | |
| Output Type | Fixed | |
| Dimensions | 9.7 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.15mm | |
| Maximum Input Voltage | 10 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.7 V | |
| Length | 9.7mm | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 2 | ||
Output Voltage 2.5 V, 3.3 V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 3 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.085mA | ||
Package Type HTSSOP | ||
Pin Count 28 | ||
Power Rating 5.07W | ||
Output Type Fixed | ||
Dimensions 9.7 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.15mm | ||
Maximum Input Voltage 10 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.7 V | ||
Length 9.7mm | ||
Width 4.4mm | ||
Related links
- Texas Instruments TPS70148PWP 500mA 3.3 V HTSSOP
- Texas Instruments TPS70151PWP 500mA Adj./Fixed 3.3 V HTSSOP
- Texas Instruments TPS76733QPWP 1A ±2% 20-Pin, HTSSOP
- Texas Instruments LP38690SD-3.3/NOPB 1A 2.5% 6-Pin, LLP
- EXAR SPX3940T-L-3-3 1A 1% 3-Pin, D2PAK
- ON Semiconductor NCP692MN33T2G 1A ±2% 6-Pin, DFN
- Texas Instruments LP38690DT-1.8/NOPB 1A 2.5% 3-Pin, DPAK
- Texas Instruments LM2940S-8.0/NOPB 1A D2PAK
