Texas Instruments, Voltage Regulator 6V MSOP 8-Pin
- RS Stock No.:
- 162-6342
- Mfr. Part No.:
- LP3981IMM-3.3/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-6342
- Mfr. Part No.:
- LP3981IMM-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 210μA | |
| Pin Count | 8 | |
| Series | LP3981 | |
| Length | 3mm | |
| Height | 860μm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 210μA | ||
Pin Count 8 | ||
Series LP3981 | ||
Length 3mm | ||
Height 860μm | ||
Width 3mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 300mA, 350mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP3981IMM-3.3/NOPB, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 6V VSSOP-8 8-Pin
- Texas Instruments LP3982IMM-1.8/NOPB, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments LP3982IMM-ADJ/NOPB, Voltage Regulator 6V MSOP 8-Pin
- Texas Instruments LP2951ACMM-3.3/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP3982IMM-3.3/NOPB, Voltage Regulator 6V VSSOP-8 8-Pin
