Texas Instruments LP2985-50DBVR, 5-Channel Low Noise LDO, Regulator, 150 mA, 9V, SOT-23 5-Pin
- RS Stock No.:
- 162-6600
- Mfr. Part No.:
- LP2985-50DBVR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€960.00
(exc. VAT)
€1,170.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.32 | €960.00 |
*price indicative
- RS Stock No.:
- 162-6600
- Mfr. Part No.:
- LP2985-50DBVR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 5 | |
| Output Voltage | 9V | |
| Line Regulation | 0.032 %/V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 850μA | |
| Pin Count | 5 | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Series | LP2985 | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 2.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 5 | ||
Output Voltage 9V | ||
Line Regulation 0.032 %/V | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 850μA | ||
Pin Count 5 | ||
Output Current 150mA | ||
Output Type Fixed | ||
Switching Regulator No | ||
Length 3.05mm | ||
Width 1.75mm | ||
Series LP2985 | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 2.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP2985-50DBVR Regulator 9V, SOT-23 5-Pin
- Texas Instruments TLV70433DBVT Regulator 3.3V, SOT-23 5-Pin
- Texas Instruments LP2985-33DBVR Voltage Regulator 9V, SOT-23 23-Pin
- DiodesZetex AP2126K-ADJTRG1 Regulator SOT-23 5-Pin
- STMicroelectronics ST732M28R Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics ST732M30R Regulator 3V, SOT-23-5 5-Pin
- STMicroelectronics ST732M36R Regulator 3.6V, SOT-23-5 5-Pin
