DiodesZetex AP2126K-ADJTRG1, 5-Channel Low Noise LDO, Regulator, 5.5V, SOT-23 5-Pin
- RS Stock No.:
- 165-8577
- Mfr. Part No.:
- AP2126K-ADJTRG1
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€198.00
(exc. VAT)
€243.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.066 | €198.00 |
*price indicative
- RS Stock No.:
- 165-8577
- Mfr. Part No.:
- AP2126K-ADJTRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Regulator | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 5 | |
| Output Voltage | 5.5V | |
| Line Regulation | 0.06 %/V | |
| Load Regulation | 0.6 %/A | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 90μA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Series | AP2126 | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Length | 3.02mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Regulator | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 5 | ||
Output Voltage 5.5V | ||
Line Regulation 0.06 %/V | ||
Load Regulation 0.6 %/A | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 90μA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Series AP2126 | ||
Width 1.7mm | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Length 3.02mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP2126K-ADJTRG1 Regulator SOT-23 5-Pin
- Texas Instruments LP2985-50DBVR Regulator 9V, SOT-23 5-Pin
- Texas Instruments TLV70433DBVT Regulator 3.3V, SOT-23 5-Pin
- DiodesZetex AP2121AK-3.3TRG1 Regulator 3.3V, SOT-23 5-Pin
- STMicroelectronics ST732M28R Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics ST732M30R Regulator 3V, SOT-23-5 5-Pin
- STMicroelectronics ST732M36R Regulator 3.6V, SOT-23-5 5-Pin
