Texas Instruments TPS73501DRBT, LDO Regulator, 500mA Adjustable, 1.25 → 6.2 V, ±3% 8-Pin, SON
- RS Stock No.:
- 162-8411
- Mfr. Part No.:
- TPS73501DRBT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8411
- Mfr. Part No.:
- TPS73501DRBT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.25 → 6.2 V | |
| Line Regulation | 0.02 %/V | |
| Accuracy | ±3% | |
| Load Regulation | 0.005 %/mA | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SON | |
| Quiescent Current | 46µA | |
| Pin Count | 8 | |
| Reference Voltage | 1.232V | |
| Output Type | Adjustable | |
| Dimensions | 3.15 x 3.15 x 0.95mm | |
| Height | 0.95mm | |
| Minimum Input Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 6.5 V | |
| Length | 3.15mm | |
| Width | 3.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 1.25 → 6.2 V | ||
Line Regulation 0.02 %/V | ||
Accuracy ±3% | ||
Load Regulation 0.005 %/mA | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SON | ||
Quiescent Current 46µA | ||
Pin Count 8 | ||
Reference Voltage 1.232V | ||
Output Type Adjustable | ||
Dimensions 3.15 x 3.15 x 0.95mm | ||
Height 0.95mm | ||
Minimum Input Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 6.5 V | ||
Length 3.15mm | ||
Width 3.15mm | ||
- COO (Country of Origin):
- PH
Related links
- Texas Instruments TPS79501DRBT 500mA Adjustable ±3% 8-Pin, SON
- Texas Instruments LM1117S-ADJ/NOPB 1.5A Adjustable ±1% 3-Pin, D2PAK
- Texas Instruments LP2989IM-2.5/NOPB 500mA 1.25% 8-Pin, SOIC
- EXAR SPX29302T5-L 3A Adjustable 1% 5-Pin, D2PAK
- Texas Instruments LP38691DT-1.8/NOPB 500mA ±2% 3-Pin, DPAK
- Texas Instruments TPS70151PWP 500mA Adj./Fixed 3.3 V HTSSOP
- Texas Instruments TPS70148PWP 500mA 3.3 V HTSSOP
- Texas Instruments LP38852MR-ADJ/NOPB 1.5A Adjustable ±3% 8-Pin, PSOP
