onsemi NCV317MABDTRKG, Voltage Regulator 40V 3-Pin

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
808-3999
Mfr. Part No.:
NCV317MABDTRKG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

3.5mA

Pin Count

3

Height

2.38mm

Length

6.73mm

Series

NCV317

Standards/Approvals

No

Width

6.22mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

40V

Automotive Standard

AEC-Q100

Adjustable Linear Voltage Regulators, ON Semiconductor


Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy