Microchip TC2117-2.5VEBTR, 1 Low Dropout Voltage, Voltage Regulator 800mA, 2.5 V 3-Pin, D2PAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-1896
Mfr. Part No.:
TC2117-2.5VEBTR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.35 %/V

Load Regulation

0 %/mA

Accuracy

±0.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

0.38 x 0.42 x 0.19in

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Height

4.83mm

Maximum Input Voltage

6 V

Maximum Operating Temperature

+125 °C

Width

0.42in

Length

9.65mm

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy